This 1uF film capacitor is designed for pulse applications and has a maximum operating temperature of 110 degrees Celsius. It features a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is constructed with a wound design and has a size of 31.5 X 13.5 X 23. It is suitable for use in applications where a high voltage rating is required, with a DC rated voltage of 630VDC and an AC rated voltage of 250VAC.
TDK B32654A6105M000 technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 13.5 X 23mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A6105M000 to view detailed technical specifications.
No datasheet is available for this part.