Cap Film 1uF 630V PP 20% (31.5 X 13.5 X 23mm) Radial Wound 27.5mm 110°C Automotive T/R
TDK B32654A6105M189 technical specifications.
| Capacitance | 1uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 13.5 X 23mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A6105M189 to view detailed technical specifications.
No datasheet is available for this part.