The TDK B32654A6155J189 is a pulse film capacitor with a capacitance of 1.5uF and a working voltage of 630VDC. It has a tolerance of 5% and a dielectric material of polypropylene. This capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 110°C.
TDK B32654A6155J189 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 18 X 27.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32654A6155J189 to view detailed technical specifications.
No datasheet is available for this part.