TDK's B32654A7684J000 is a film capacitor with a capacitance of 680nF and a tolerance of 5%. It has a voltage rating of 500V AC and 1.25kV DC. The capacitor is packaged in a radial lead configuration and is suitable for through-hole mounting. It operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
TDK B32654A7684J000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 640 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32654 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A7684J000 to view detailed technical specifications.
No datasheet is available for this part.