TDK B32656-A105-J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.555inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 640 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656-A105-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.