This 1250V snubber capacitor features a capacitance of 1uF with a tolerance of 5%. It has a dielectric of polypropylene (PP) and is designed for screw mount applications with lug terminals. The capacitor is constructed in a plastic can and has a size of 42 X 28 X 37. It operates within a temperature range of -55°C to 100°C.
TDK B32656-S7105-J500 technical specifications.
| Capacitance | 1uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656-S7105-J500 to view detailed technical specifications.
No datasheet is available for this part.