
This 1uF polypropylene film capacitor is rated for 500V AC and 1kV DC, with a tolerance of 5%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It is available in a radial package with a lead pitch of 1.476inch and a length of 1.654inch.
TDK B32656A0105J000 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 1.555inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 640 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656A0105J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
