This 1.2uF film capacitor features a radial lead style with a 1mm diameter and 37.5mm pitch, and is rated for 500V AC and 1kV DC. It has a tolerance of 5% and is suitable for operation between -55°C and 100°C. The capacitor is packaged in bulk quantities of 110 units and is compliant with RoHS regulations.
TDK B32656A0125J000 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 110 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656A0125J000 to view detailed technical specifications.
No datasheet is available for this part.