The TDK B32656A0474K000 is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 1000V. It has a width of 14mm and a length of 42mm, with a height of 25mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius. It can also operate at temperatures as low as -55 degrees Celsius.
TDK B32656A0474K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 14 |
| Length | 42 |
| Manufacturer Series | B32656 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | B32656 |
| Height | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32656A0474K000 to view detailed technical specifications.
No datasheet is available for this part.