TDK B32656A7125J000 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 440 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656A7125J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.