Cap Film 0.33uF 1250V PP 10% (42 X 16 X 28.5mm) Radial Wound 37.5mm 110°C Automotive Bulk
TDK B32656A7334K000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656A7334K000 to view detailed technical specifications.
No datasheet is available for this part.