Cap Film 0.33uF 850V PP 10% (42 X 12 X 22mm) Radial Wound 37.5mm 110°C Automotive Bulk
TDK B32656A8334K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 12 |
| Length | 42 |
| Manufacturer Series | B32656 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 850 |
| Series | B32656 |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32656A8334K000 to view detailed technical specifications.
No datasheet is available for this part.