TDK B32656A8474J technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1mm |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Length | 1.654inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1620 |
| Packaging | Bulk |
| Series | B32656 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656A8474J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.