TDK B32656C8255M580 technical specifications.
| Capacitance | 2.5uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 450VAC |
| ESR | 0.003Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656C8255M580 to view detailed technical specifications.
No datasheet is available for this part.