TDK B32656S0105J561 technical specifications.
| Capacitance | 1uF |
| Contact Plating | Tin, Matte |
| Depth | 20mm |
| Dielectric | PP |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S0105J561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.