This 1000VDC film snubber capacitor features a capacitance of 1uF with a tolerance of 5%. It has a dielectric of polypropylene and a high ESR of 0.006. The capacitor is designed for screw mounting and has a lug terminal termination style. It operates within a temperature range of -55C to 100C and is constructed in a plastic can with dimensions of 42 X 20 X 39.5.
TDK B32656S0105J563 technical specifications.
| Capacitance | 1uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 20 X 39.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S0105J563 to view detailed technical specifications.
No datasheet is available for this part.