TDK B32656S0105K563 technical specifications.
| Capacitance | 1uF |
| Depth | 20mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 39.5mm |
| Lead Pitch | 57mm |
| Lead/Base Style | Straight |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S0105K563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
