
TDK B32656S0105K566 technical specifications.
| Capacitance | 1uF |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S0105K566 to view detailed technical specifications.
No datasheet is available for this part.
