This 1000VDC film capacitor features a capacitance of 1.8uF with a tolerance of 10%. It has a dielectric of polypropylene (PP) and an ESR of 0.0045. The capacitor is designed for use in snubber applications and has a mounting style of screw mount. It is constructed in a plastic can with a lug terminal termination style. The capacitor measures 42 X 30 X 45 in size and operates over a temperature range of -55 to 100 degrees Celsius.
TDK B32656S0185K564 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0045Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S0185K564 to view detailed technical specifications.
No datasheet is available for this part.