
TDK B32656S0474K563 technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 25mm |
| Lead Pitch | 57mm |
| Lead/Base Style | Straight |
| Length | 42mm |
| Package Quantity | 42 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S0474K563 to view detailed technical specifications.
No datasheet is available for this part.
