This 0.56uF film capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a PP dielectric and a lug terminal termination style. The capacitor is constructed in a plastic can and has a size of 42 X 16 X 28.5. It is designed for use as a snubber capacitor and has a DC rated voltage of 1000VDC and an AC rated voltage of 480VAC.
TDK B32656S0564J562 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 480VAC |
| ESR | 0.007Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S0564J562 to view detailed technical specifications.
No datasheet is available for this part.