This 0.82uF film capacitor is rated for 1000VDC and 480VAC, with a tolerance of 5%. It has a negative capacitance tolerance of -5% and an ESR of 0.006. The capacitor is designed for use as a snubber and has a plastic can construction. It can be mounted using a screw mount with a lug terminal. Operating temperature range is -55 to 100 degrees Celsius.
TDK B32656S0824J561 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 480VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 18 X 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S0824J561 to view detailed technical specifications.
No datasheet is available for this part.