The TDK B32656S1564J563 is a 0.56uF film capacitor with a DC rated voltage of 1600VDC and an AC rated voltage of 750VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed in a plastic can with a lug terminal termination style and measures 42 X 30 X 45 in size. It is designed for screw mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius.
TDK B32656S1564J563 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 750VAC |
| ESR | 0.007Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S1564J563 to view detailed technical specifications.
No datasheet is available for this part.