This 1600VDC film capacitor features a capacitance of 0.56uF with a 20% tolerance. It has a dielectric of polypropylene and an ESR of 0.007. The capacitor is designed for screw mount applications and has a plastic can construction. It operates within a temperature range of -55°C to 100°C.
TDK B32656S1564M563 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 1600VDC|750VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| AC Rated Voltage | 750VAC |
| ESR | 0.007Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S1564M563 to view detailed technical specifications.
No datasheet is available for this part.