
TDK B32656S2474K561 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 45mm |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 800V |
| DC Rated Voltage | 2kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S2474K561 to view detailed technical specifications.
No datasheet is available for this part.