TDK B32656S7105K562 technical specifications.
| Capacitance | 1uF |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 37mm |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S7105K562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
