This 1.8uF film capacitor features a polypropylene dielectric material and an equivalent series resistance of 3.5 milliohms. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a screw termination and is suitable for use in a variety of applications.
TDK B32656S7185K566 technical specifications.
| Capacitance | 1.8uF |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S7185K566 to view detailed technical specifications.
No datasheet is available for this part.