This 0.33uF film capacitor is rated for 1250VDC and 500VAC, with a tolerance of 5%. It features a PP dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for snubber applications and has an ESR of 0.009. It can operate between -55°C and 100°C and is mounted via screw terminals on a plastic can. The capacitor measures 42 X 16 X 28.5mm in size.
TDK B32656S7334J561 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| ESR | 0.009Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7334J561 to view detailed technical specifications.
No datasheet is available for this part.