This 0.33uF film capacitor from TDK is designed for snubber applications, with a maximum operating voltage of 1250VDC and a tolerance of 5%. It features a PP dielectric and a low ESR of 0.009. The capacitor is constructed in a plastic can with a lug terminal and is screw mountable. It has a size of 42 X 16 X 28.5 and operates within a temperature range of -55°C to 100°C.
TDK B32656S7334J562 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| ESR | 0.009Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7334J562 to view detailed technical specifications.
No datasheet is available for this part.