TDK's B32656S7564J562 is a 0.56uF film capacitor with a 1250VDC rating and 5% tolerance. It features a PP dielectric and a negative capacitance tolerance of -5%. The capacitor has a high ESR of 0.007 and is suitable for snubber applications. It operates over a temperature range of -55°C to 100°C and is mounted via screw terminals.
TDK B32656S7564J562 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| ESR | 0.007Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 20 X 39.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7564J562 to view detailed technical specifications.
No datasheet is available for this part.