The TDK B32656S7564J564 is a film capacitor with a capacitance of 0.56uF and a working voltage of 1250VDC or 500VAC. It has a tolerance of 5% and is constructed with a plastic can. The capacitor is designed for snubber applications and has an ESR of 0.007. It is rated for operation between -55°C and 100°C and is mounted via a lug terminal.
TDK B32656S7564J564 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| ESR | 0.007Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 20 X 39.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7564J564 to view detailed technical specifications.
No datasheet is available for this part.