Cap Film 0.56uF 1250V PP 20% (42 X 20 X 39.5mm) Screw Mount Plastic Can 0.007 Ohm 100°C Automotive Bulk
TDK B32656S7564M565 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1250 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32656S7564M565 to view detailed technical specifications.
No datasheet is available for this part.