This 0.68uF film capacitor from TDK features a high DC rated voltage of 1250VDC and an AC rated voltage of 500VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed with a plastic can and has a lug terminal termination style. It is designed for screw mount applications and has a size of 42 X 20 X 39.5. The operating temperature range is from -55 to 100 degrees Celsius.
TDK B32656S7684J563 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 20 X 39.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7684J563 to view detailed technical specifications.
No datasheet is available for this part.