This film capacitor has a capacitance of 0.82uF and a working voltage of 1250VDC or 500VAC. It features a 10% tolerance and is constructed with a plastic can. The capacitor is designed for use as a snubber and has an ESR of 0.006. It can operate over a temperature range of -55 to 100 degrees Celsius and is mounted via screw terminals.
TDK B32656S7824K566 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7824K566 to view detailed technical specifications.
No datasheet is available for this part.