This 0.82uF film capacitor is rated for 1250VDC and 500VAC, with a 10% tolerance. It has a high ESR of 0.006 and is designed as a snubber capacitor. The operating temperature range is -55°C to 100°C, and it is constructed in a plastic can with a lug terminal. The capacitor is screw mountable.
TDK B32656S7824K577 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 28 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S7824K577 to view detailed technical specifications.
No datasheet is available for this part.