This 1uF snubber capacitor from TDK features a 850VDC rated voltage and 5% tolerance. It has a PP dielectric and a low ESR of 0.006. The capacitor is designed for screw mounting and has a lug terminal. It operates within a temperature range of -55°C to 100°C.
TDK B32656S8105J577 technical specifications.
| Capacitance | 1uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 18 X 32.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8105J577 to view detailed technical specifications.
No datasheet is available for this part.