Cap Film 3.3uF 850V PP 5% (43 X 33 X 48mm) Screw Mount Plastic Can 0.0025 Ohm 100°C Automotive Bulk
TDK B32656S8335J562 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| AC Rated Voltage | 450VAC |
| ESR | 0.0025Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 43 X 33 X 48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8335J562 to view detailed technical specifications.
No datasheet is available for this part.