The B32656S8335K561 is a film capacitor from TDK with a capacitance of 3.3uF and a DC rated voltage of 850V. It has a screw mount package type and measures 33mm in width, 43mm in length, and 48mm in height. The capacitor operates within a temperature range of -55°C to 110°C.
TDK B32656S8335K561 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 33 |
| Length | 43 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 850 |
| Height | 48 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32656S8335K561 to view detailed technical specifications.
No datasheet is available for this part.