Cap Film 3.3uF 850V PP 10% (43 X 33 X 48mm) Screw Mount Plastic Can 0.0025 Ohm 100°C Automotive Bulk
TDK B32656S8335K562 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 33 |
| Length | 43 |
| Capacitance | 3.3 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 850 |
| Height | 48 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32656S8335K562 to view detailed technical specifications.
No datasheet is available for this part.