TDK's B32656S8335K566 film capacitor features a capacitance of 3.3uF with a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is packaged in bulk for easy installation. It is designed for use in a variety of applications, including those requiring high voltage ratings, such as 450V AC and 850V DC.
TDK B32656S8335K566 technical specifications.
| Capacitance | 3.3uF |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32656S |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656S8335K566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.