Cap Film 0.56uF 850V PP 20% (42 X 14 X 25mm) Screw Mount Plastic Can 0.007 Ohm 100°C Automotive Bulk
TDK B32656S8564M563 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 20% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| AC Rated Voltage | 450VAC |
| ESR | 0.007Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 14 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8564M563 to view detailed technical specifications.
No datasheet is available for this part.