This 0.82uF film capacitor from TDK has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a screw mount and lug terminal termination style, with a plastic can construction. The capacitor is rated for 850VDC and 450VAC, with a tolerance of 5% and a negative capacitance tolerance of -5%. Its ESR is 0.006, making it suitable for snubber applications.
TDK B32656S8824J562 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8824J562 to view detailed technical specifications.
No datasheet is available for this part.