The TDK B32656S8824J564 is a 0.82uF film capacitor with a DC rated voltage of 850VDC and an AC rated voltage of 450VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is constructed in a plastic can with a lug terminal termination style and measures 42 X 16 X 28.5 in size. It is designed for screw mount applications and operates within a temperature range of -55 to 100 degrees Celsius.
TDK B32656S8824J564 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8824J564 to view detailed technical specifications.
No datasheet is available for this part.