The B32656S8824K562 is a film capacitor with a capacitance of 0.82uF and a voltage rating of 850VDC. It has a tolerance of 10% and is constructed with a plastic can. The capacitor is designed for use as a snubber and has an ESR of 0.006. It is rated for operation between -55°C and 100°C and is mounted using a screw terminal. The capacitor measures 42 X 16 X 28.5 in size.
TDK B32656S8824K562 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 850VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 850VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.006Ohm |
| Type | Snubber |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 42 X 16 X 28.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32656S8824K562 to view detailed technical specifications.
No datasheet is available for this part.