TDK's B32656 series film capacitor features a capacitance of 0.15uF and a DC rated voltage of 1600V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 24mm in width, 41.5mm in length, and 15mm in height. It is designed for use in through-hole applications.
TDK B32656T1154K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 24 |
| Length | 41.5 |
| Manufacturer Series | B32656 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | B32656 |
| Height | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32656T1154K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.