TDK B32656T8684K technical specifications.
| Capacitance | 680nF |
| Dielectric | PP |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Lead/Base Style | Straight |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | B32656 |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 850V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32656T8684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.