Cap Film 1.5uF 400VAC PP 10% (15 X 32mm) Axial 85°C Bulk
TDK B32669B6155K000 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32669B6155K000 to view detailed technical specifications.
No datasheet is available for this part.