TDK B32669B6405K technical specifications.
| Capacitance | 4uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Length | 1.85inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32669 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32669B6405K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.