This 4uF axial film capacitor features a polypropylene dielectric and a 10% tolerance. It is designed for through hole mounting and is packaged in bulk. The capacitor operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
TDK B32669B6405K000 technical specifications.
| Capacitance | 4uF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32669B6405K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.