This film capacitor from TDK has a capacitance of 4uF and can withstand a maximum voltage of 400VAC with a tolerance of 10%. It features a polypropylene dielectric and has a negative capacitance tolerance of -10. The capacitor is designed for through-hole mounting and has a termination style of axial. It operates within a temperature range of -40 to 85 degrees Celsius.
TDK B32669B6405K504 technical specifications.
| Capacitance | 4uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 21 X 47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B32669B6405K504 to view detailed technical specifications.
No datasheet is available for this part.